- RS Stock No.:
- 601-754
- Mfr. Part No.:
- 20CJB2B
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 10
€18.66
(exc. VAT)
€22.95
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €18.66 | €1.866 |
10 - 49 | €17.73 | €1.773 |
50 + | €16.79 | €1.679 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 601-754
- Mfr. Part No.:
- 20CJB2B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Circular Boxes & Lids
Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint
Schneider Electric Conduit Fitting, Terminal Box, With Threaded Brass Inserts - 20CJB Series - 20CJB2
Routing electrical wiring through walls or along floors? Complete your conduit run with this fitting from Schneider Electric. It's a terminal box made of rugged UPVC to keep the wiring inside it safe from knocks, scrapes or the risk of crushing. Thanks to the 20mm-diameter circular shell, you can trust you have plenty of interior space for your cable termination. There are two threaded brass inserts that give you a simple way of sealing the box with a compatible lid (601-805) – all you need is two standard M4 screws.
Features & Benefits
• Threaded brass inserts are durable, so won't give in to wear if you need to seal and unseal the box regularly
• Box is suitable for permanent sealing using a PVC adhesive
• Box is suitable for permanent sealing using a PVC adhesive
Applications
• Robotics systems
• Power distribution networks
• Renewable energy generation
• Power distribution networks
• Renewable energy generation
What's the benefit of this product's push-fit conduit entry?
The push-fit entry ensures a tight and reliable link between your cable and the box. This is achieved by seals inside the entry that prevent cable slippage and shut out potential hazards like dust and moisture.
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Terminal Box |
Material | uPVC |
Colour | White |
Better World Verification | Green Premium |
Better World Product | Yes |
Standards Met | BS4607 |
Series | 20CJB |
- RS Stock No.:
- 601-754
- Mfr. Part No.:
- 20CJB2B
- Manufacturer:
- Schneider Electric