- RS Stock No.:
- 623-928
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€28.25
(exc. VAT)
€34.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €28.25 | €5.65 |
10 - 49 | €26.84 | €5.368 |
50 + | €25.38 | €5.076 |
*price indicative |
- RS Stock No.:
- 623-928
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
General Threaded Fittings
Nickel-plated brass threaded fittings used to convert between PG and Metric threads, or to adapt from one thread size to another.
Ideal for changing threaded entries of pushbutton stations, limit switches etc.
Specifications
Attribute | Value |
---|---|
Nominal Size | 13mm |
Fitting Type | Thread Converter |
Thread Size | PG13.5 → M16 |
Material | Brass |
Finish | Nickel Plated |