Kopex Conduit Clip, Conduit Fitting, 40mm Nominal Size, Nylon 12, Black
- RS Stock No.:
- 122-9786
- Mfr. Part No.:
- 7TCA297120R0417 BEH07
- Manufacturer:
- Kopex
10 In stock for delivery within 2 working days
Price 1 Pack of 4
€54.24
(exc. VAT)
€66.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €54.24 | €13.56 |
*price indicative
- RS Stock No.:
- 122-9786
- Mfr. Part No.:
- 7TCA297120R0417 BEH07
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BEH Conduit Clips
Kopex have introduced this non-metallic conduit system that includes this conduit clip to ensure that the conduit is secured down. This nylon clip features an integral lid for increased security. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Features and Benefits
Compatible with XESX conduit
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
One piece clip with lid for extra security
Good chemical properties
Type of protection IP68
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 40mm |
Fitting Type | Conduit Clip |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BEH |