- RS Stock No.:
- 124-0069
- Mfr. Part No.:
- LTP25-M25-CSS
- Manufacturer:
- Flexicon
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price Each
€66.65
(exc. VAT)
€81.98
(inc. VAT)
Units | Per unit |
1 - 4 | €66.65 |
5 - 14 | €53.33 |
15 + | €50.66 |
- RS Stock No.:
- 124-0069
- Mfr. Part No.:
- LTP25-M25-CSS
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTP C-SS Fittings, External Thread, Multipart Compression, Stainless Steel
Conduit fitting, externally threaded, multipart compression fitting with elastomaric seal. Stainless steel body and nut and nickel plated brass insert.
Can be used for knockout or threaded entries as fitting rotates until tightened.
Can be used for knockout or threaded entries as fitting rotates until tightened.
Externally threaded stainless steel fitting, nickel plated brass insert
Multipart compression fitting with elastomeric seal
Multipart compression fitting with elastomeric seal
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | External Thread Fitting |
Thread Size | M25 |
Material | 316 Stainless Steel |
IP Rating | IP66, IP67, IP68, IP69K |
Finish | Galvanised |
Series | LTP - CSS |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |