Flexicon Straight, Conduit Fitting, 42mm Nominal Size, M40, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating
- RS Stock No.:
- 124-0106
- Mfr. Part No.:
- FPAU42-M40B
- Manufacturer:
- Flexicon
Subtotal (1 pack of 2 units)*
€40.70
(exc. VAT)
€50.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €40.70 | €20.35 |
*price indicative
- RS Stock No.:
- 124-0106
- Mfr. Part No.:
- FPAU42-M40B
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 42mm | |
Fitting Type | Straight | |
Thread Size | M40 | |
Material | Nylon 66 | |
Colour | Black, Grey | |
IP Rating | IP66, IP67, IP68, IP69 | |
Finish | Black | |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant | |
Series | FPAU | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 42mm | ||
Fitting Type Straight | ||
Thread Size M40 | ||
Material Nylon 66 | ||
Colour Black, Grey | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Finish Black | ||
Standards Met BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant | ||
Series FPAU | ||
Related links
- Flexicon 90° Elbow 42mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- Flexicon Straight 42mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 42mm Nominal Size Nylon 66, Black
- Flexicon Straight 34mm Nominal Size Nylon 66 IP67 IP69K rating
- Flexicon Straight 34mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 16mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- Flexicon Straight 40mm Nominal Size Brass IP66 IP68, IP69 rating
- Flexicon Straight 42mm Nominal Size Nylon 66 IP67 IP69K rating