Adaptaflex Straight, Conduit Fitting, 34mm Nominal Size, M32, Nylon 66, Black IP66 rating
- RS Stock No.:
- 186-5139
- Mfr. Part No.:
- 7TCA296000R0957 AL34/M32/A/BL
- Manufacturer:
- Adaptaflex
Bulk discount available
Subtotal (1 pack of 5 units)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | €44.78 | €8.956 |
10 - 49 | €42.54 | €8.508 |
50 + | €40.30 | €8.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
€25.39
(exc. VAT)
€31.23
(inc. VAT)
- RS Stock No.:
- 186-5139
- Mfr. Part No.:
- 7TCA296000R0957 AL34/M32/A/BL
- Manufacturer:
- Adaptaflex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adaptaflex | |
Nominal Size | 34mm | |
Fitting Type | Straight | |
Thread Size | M32 | |
Material | Nylon 66 | |
Colour | Black | |
IP Rating | IP66 | |
Series | AL | |
Select all | ||
---|---|---|
Brand Adaptaflex | ||
Nominal Size 34mm | ||
Fitting Type Straight | ||
Thread Size M32 | ||
Material Nylon 66 | ||
Colour Black | ||
IP Rating IP66 | ||
Series AL | ||
Related links
- Adaptaflex 90° Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 34mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex Straight 34mm Nominal Size Nylon 66, Black
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66, Black IP66 rating
- Adaptaflex Straight 34mm Nominal Size Nylon 66 IP67 IP69K rating
- Flexicon 45° Elbow 34mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- HellermannTyton External Thread Elbow 34mm Nominal Size Nylon 66 IP67 IP69K
- Adaptaflex Straight 32mm Nominal Size Nylon 66, Black IP67 rating