- RS Stock No.:
- 190-1989
- Mfr. Part No.:
- 07410209010
- Manufacturer:
- SES Sterling
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.933
(exc. VAT)
€4.838
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €3.933 | €39.33 |
*price indicative |
- RS Stock No.:
- 190-1989
- Mfr. Part No.:
- 07410209010
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Application : gland for ELECTROFLEX conduit, with lamellar system for an easy and resistant mounting. Small base for a bypass even in tight spaces.
Specifications
Attribute | Value |
---|---|
Nominal Size | 22mm |
Fitting Type | Straight |
Thread Size | PG21 |
Material | Polyamide |
Colour | Black |
IP Rating | IP65 |