HellermannTyton, Cable Conduit Fitting, 34mm Nominal Size
- RS Stock No.:
- 215-5586
- Mfr. Part No.:
- 166-51101 CONCUTTER1-PL-BK
- Manufacturer:
- HellermannTyton
Price Each**
€67.79
(exc. VAT)
€83.38
(inc. VAT)
Temporarily out of stock - back order for despatch 12-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €67.79 |
**price indicative
- RS Stock No.:
- 215-5586
- Mfr. Part No.:
- 166-51101 CONCUTTER1-PL-BK
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton 67mm Nominal Size
- HellermannTyton 34mm Nominal Size Polyamide 6.6 (PA66), Black
- HellermannTyton 16mm Nominal Size
- HellermannTyton 20mm Nominal Size
- HellermannTyton 32mm Nominal Size
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon T Piece 34mm Nominal Size Nylon, Black
- ABB Fixed External Thread Fitting 34mm Nominal Size Polyamide, Black