Elbow Fitting 90° with Swivel External
- RS Stock No.:
- 216-4162
- Mfr. Part No.:
- 166-22503
- Manufacturer:
- HellermannTyton
Price 1 Bag of 10
€119.96
(exc. VAT)
€147.55
(inc. VAT)
Temporarily out of stock - back order for despatch 10-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €119.96 | €11.996 |
**price indicative
- RS Stock No.:
- 216-4162
- Mfr. Part No.:
- 166-22503
- Manufacturer:
- HellermannTyton
- COO (Country of Origin):
- GB
Related links
- Elbow Fitting 90° with Fixed External T
- Straight fitting with swivel external th
- Elbow Fitting 45° with Fixed External T
- HellermannTyton Straight-Swivel External Thread 20mm Nominal Size...
- HellermannTyton Straight-Swivel External Thread 16mm Nominal Size...
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- HellermannTyton 20mm Nominal Size, PG13.5
- HellermannTyton 20mm Nominal Size, M20