HellermannTyton Swivel, Cable Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass, Silver
- RS Stock No.:
- 216-4282
- Mfr. Part No.:
- 166-41105 PSRSC32-SMC-M32-NPB/PA6/PS-ML
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 2 units)*
€141.84
(exc. VAT)
€174.46
(inc. VAT)
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €141.84 | €70.92 |
*price indicative
- RS Stock No.:
- 216-4282
- Mfr. Part No.:
- 166-41105 PSRSC32-SMC-M32-NPB/PA6/PS-ML
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Nominal Size | 32mm | |
Fitting Type | Swivel | |
Thread Size | M32 | |
Material | Nickel Plated Brass | |
Colour | Silver | |
Series | PSRSC-SMC | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Nominal Size 32mm | ||
Fitting Type Swivel | ||
Thread Size M32 | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series PSRSC-SMC | ||
Related links
- HellermannTyton Swivel 20mm Nominal Size Nickel Plated Brass, Silver
- HellermannTyton Swivel 25mm Nominal Size Nickel Plated Brass, Silver
- HellermannTyton Swivel 20mm Nominal Size Brass Silver IP65 rating
- HellermannTyton Swivel 25mm Nominal Size Brass Silver IP65 rating
- HellermannTyton Swivel 20mm Nominal Size Brass Silver IP68 rating
- HellermannTyton Swivel 16mm Nominal Size Brass Silver IP68 rating
- HellermannTyton Straight 32mm Nominal Size Brass Silver IP65 rating
- HellermannTyton Straight 25mm Nominal Size Nickel Plated Brass, Silver