HellermannTyton Straight, Cable Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass, Silver

Image representative of range

Subtotal (1 unit)*

€168.68

(exc. VAT)

€207.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.68

*price indicative

RS Stock No.:
216-4283
Mfr. Part No.:
166-41605 PSRSC40-FMCFFSS-M40-SS316/NPB/PA6-ML
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Size

40mm

Fitting Type

Straight

Thread Size

M40

Material

Nickel Plated Brass

Colour

Silver

Series

PSRSC-FMCFFSS

Related links