- RS Stock No.:
- 259-9965
- Mfr. Part No.:
- 7TCA296050R0500
- Manufacturer:
- ABB
2405 In stock for delivery within 2 working days
Price 1 Pack of 10
€4.36
(exc. VAT)
€5.36
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €4.36 | €0.436 |
*price indicative
- RS Stock No.:
- 259-9965
- Mfr. Part No.:
- 7TCA296050R0500
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
ABB Adaptaflex Series Conduit Fitting, Nylon, M25 Thread - 7TCA296050R0500
This ABB conduit fitting is a durable and weather-resistant solution for various sealing applications. Made of high-quality Nylon material, this fitting features an M25 thread size and is part of the Adaptaflex series. With its black colour and reliable design, this fitting is a versatile option for maintaining IP seal ratings on various fittings.
Features & Benefits
• Made of Nylon material for durability and longevity
• Features an M25 thread size for compatibility with various fittings
• Designed to maintain IP seal ratings on fittings
• Weather-resistant and suitable for outdoor use
• Available in a sleek black colour for a professional finish
• Features an M25 thread size for compatibility with various fittings
• Designed to maintain IP seal ratings on fittings
• Weather-resistant and suitable for outdoor use
• Available in a sleek black colour for a professional finish
Applications
• Used for maintaining IP seal ratings on various fittings
• Ideal for sealing applications that require weather resistance
• Suitable for use in various industries
• Ideal for sealing applications that require weather resistance
• Suitable for use in various industries
Can this fitting be used for outdoor applications?
Yes, this fitting is weather-resistant and suitable for outdoor use.
Will this fitting maintain IP seal ratings on various fittings?
Yes, it is designed to maintain IP seal ratings effectively.
Is the Nylon material of this fitting durable?
Yes, the Nylon material used in this fitting ensures durability and longevity.
Specifications
Attribute | Value |
---|---|
Fitting Type | Washer |
Thread Size | M25 |
Material | Nylon |
Colour | Black |
Series | Adaptaflex |