- RS Stock No.:
- 259-9968
- Mfr. Part No.:
- 7TCA297090R0065
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€125.64
(exc. VAT)
€154.54
(inc. VAT)
Units | Per unit |
---|---|
1 + | €125.64 |
- RS Stock No.:
- 259-9968
- Mfr. Part No.:
- 7TCA297090R0065
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB liquid tight conduit fitting has ATEX flameproof G1 gland. It is constructed straight with external male thread for conduit size of 20 mm. It has 1/2 inch NPT thread and it is suitable for group I & II, zones 1, 2, 21 and 22.
Constructed from either brass or stainless steel with an epoxy resin barrier
Ideal for all hazardous area applications
Ideal for all hazardous area applications
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | External Thread Fitting |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Kopex |