Thomas & Betts, Conduit Fitting, 40mm Nominal Size, M40, Nickel Plated Brass, Metallic

Subtotal (1 unit)*

€592.94

(exc. VAT)

€729.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.94

*price indicative

RS Stock No.:
259-9974
Mfr. Part No.:
7TCA297090R0140
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Nominal Size

40mm

Thread Size

M40

Material

Nickel Plated Brass

Colour

Metallic

Series

Kopex

RoHS Status: Exempt

COO (Country of Origin):
GB
The ABB liquid tight conduit fitting has ATEX flameproof G1 gland. It is constructed straight with external male thread for conduit size of 40 mm. It has M40 thread and it is suitable for group I & II, zones 1, 2, 21 and 22.

Nickel plated brass with epoxy resin barrier
Class I Div2 ABCD, Class II Div1 EFG

Related links