PMA, Cable Clip, Nylon 66, Black
- RS Stock No.:
- 260-7877
- Distrelec Article No.:
- 155-14-493
- Mfr. Part No.:
- BFH-29-0
- Manufacturer:
- PMA
Bulk discount available
Subtotal (1 pack of 4 units)**
€13.91
(exc. VAT)
€17.11
(inc. VAT)
8 Within 1 working day(s) (IE stock)*
348 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €13.91 | €3.478 |
10 - 49 | €13.18 | €3.295 |
50 + | €12.56 | €3.14 |
**price indicative
- RS Stock No.:
- 260-7877
- Distrelec Article No.:
- 155-14-493
- Mfr. Part No.:
- BFH-29-0
- Manufacturer:
- PMA
Related links
- PMA Nylon 66, Black
- PMA Nylon 66, Grey
- One Piece Conduit Support System 29mm Nominal Size Black
- PMA Black Nylon Mount Clip, 16mm Max. Bundle
- Flexicon Conduit Clip 28mm Nominal Size Black
- Adaptaflex Conduit Clip 32mm Nominal Size Black
- PMA Black Nylon Mount Clip, 50mm Max. Bundle
- PMA Grey Nylon Conduit Clip, 20mm Max. Bundle