- RS Stock No.:
- 260-8101
- Mfr. Part No.:
- BVWV-M207
- Manufacturer:
- PMA
27 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€30.36
(exc. VAT)
€37.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €30.36 | €7.59 |
10 - 49 | €28.83 | €7.208 |
50 + | €27.29 | €6.822 |
*price indicative |
- RS Stock No.:
- 260-8101
- Mfr. Part No.:
- BVWV-M207
- Manufacturer:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Elbow
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | 90° Elbow |
Thread Size | M20 |
Material | PA 6 |
Colour | Black |
IP Rating | IP68 |
Finish | Black |
- RS Stock No.:
- 260-8101
- Mfr. Part No.:
- BVWV-M207
- Manufacturer:
- PMA