RS PRO Guides, Conduit Fitting, 20mm Nominal Size, 20mm
- RS Stock No.:
- 264-0076
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€6.83
(exc. VAT)
€8.40
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €6.83 |
**price indicative
- RS Stock No.:
- 264-0076
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Nominal Size | 20mm | |
Fitting Type | Guides | |
Thread Size | 20mm | |
Series | WS10 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Guides | ||
Thread Size 20mm | ||
Series WS10 | ||
Related links
- RS PRO Inspection Bend 20mm Nominal Size Black
- Schneider Electric 90° Elbow 20mm Nominal Size Grey IP40 rating
- RS PRO Through Box 20mm Nominal Size Black
- RS PRO Terminal Box 20mm Nominal Size Black
- RS PRO Coupler Cable Conduit Fitting, 20mm nominal size
- RS PRO Angle Box Conduit Fitting, 20mm nominal size
- RS PRO Coupler 20mm Nominal Size Black
- RS PRO 20mm Dies Cable Conduit Fitting, 20mm nominal size