Legrand, Blanking Plug, 20.5 x 12mm Nominal Size, PG16, Polyamide, Grey
- RS Stock No.:
- 266-3686
- Mfr. Part No.:
- 0 980 41
- Manufacturer:
- Legrand
Price 1 Box of 50**
€59.20
(exc. VAT)
€72.82
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €59.20 | €1.184 |
**price indicative
Related links
- Legrand Blanking Plug Plastic, Threaded
- Straight Connector 17mm Nominal Size Polyamide 6, Black
- Conduit Fitting PG16 Black
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- Legrand Straight Male 16mm Nominal Size Brass, Metallic
- PMA Straight 17mm Nominal Size PA 6, Grey IP66 rating
- PMA 90° Elbow 17mm Nominal Size PA 6, Grey IP66 rating