Legrand Snap Fixing Base, Cable Conduit Fitting, 25mm Nominal Size, Plastic, Black
- RS Stock No.:
- 266-3746
- Mfr. Part No.:
- 666989
- Manufacturer:
- Legrand
Price 1 Box of 5**
€37.72
(exc. VAT)
€46.40
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €37.72 | €7.544 |
**price indicative
- RS Stock No.:
- 266-3746
- Mfr. Part No.:
- 666989
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Legrand Snap Fixing Base 7mm Nominal Size Black
- RS PRO Reducer Cable Conduit Fitting, 25mm nominal size
- HellermannTyton 25mm Nominal Size, PG21
- HellermannTyton End Insert 25mm Nominal Size
- Flexicon 25mm Nominal Size Brass, Grey
- HellermannTyton 25mm Nominal Size, M25
- Legrand 25mm Nominal Size Brass, Metallic
- RS Pro Inspection Bend Cable Conduit Fitting, Steel Galvanised...