- RS Stock No.:
- 266-4425
- Mfr. Part No.:
- 7TCA296010R0120
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Price 1 Pack of 2
€62.90
(exc. VAT)
€77.37
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €62.90 | €31.45 |
*price indicative
- RS Stock No.:
- 266-4425
- Mfr. Part No.:
- 7TCA296010R0120
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB nickel plated brass smooth entry bushing. It is used for locking conduit into plain holes in enclosures.
Metallic color
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Smooth Entry Bush |
Thread Size | 1in |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Adaptaflex |