Schneider Electric Straight, Conduit Fitting, 21.3mm Nominal Size, 25mm, PVC, Grey
- RS Stock No.:
- 275-8764
- Mfr. Part No.:
- ENN41325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€0.71
(exc. VAT)
€0.87
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €0.71 |
**price indicative
Related links
- Schneider Electric Straight 16.8mm Nominal Size PVC, Grey
- Flexicon Straight 25mm Nominal Size Nickel Plated Brass IP65 rating
- Schneider Electric Sleeve Fitting 25mm Nominal Size Grey IP41 rating
- HellermannTyton 32mm Nominal Size
- Phoenix Contact Transition Sleeve 12mm Nominal Size Black
- HellermannTyton Locknut 37mm Nominal Size Black
- Schneider Electric T Piece 25mm Nominal Size Grey IP40 rating
- Schneider Electric 90° Elbow 25mm Nominal Size Grey IP40 rating