PMA Conduit Clip, Conduit Fitting, 10mm Nominal Size, Polyamide 6, Grey
- RS Stock No.:
- 287-9467
- Mfr. Part No.:
- SFH-10-0
- Manufacturer:
- PMA
Subtotal (1 pack of 100 units)**
€106.27
(exc. VAT)
€130.71
(inc. VAT)
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €106.27 | €1.063 |
**price indicative
Related links
- PMA Uster Conduit Clip 10mm Nominal Size Grey
- PMA Conduit Clip 7mm Nominal Size Grey
- Conduit Clip 12mm Nominal Size Grey
- Conduit Clip 48mm Nominal Size Grey
- Conduit Clip 23mm Nominal Size Grey
- Flexicon Conduit Clip 10mm Nominal Size Black
- One Piece Conduit Support System 10mm Nominal Size Black
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Grey