Flexible Fitting, Conduit Fitting, 17mm Nominal Size, Polyamide 6, Black
- RS Stock No.:
- 289-1190
- Mfr. Part No.:
- BGP-17
- Manufacturer:
- PMA
Price 1 Reel of 30 Metre(s)**
€152.97
(exc. VAT)
€188.15
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €152.97 | €5.099 |
**price indicative
Related links
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- One Piece Conduit Support System 17mm Nominal Size Black
- Conduit Fitting Polyamide 6, Black
- T Piece 17mm Nominal Size Black
- Straight 17mm Nominal Size Polyamide 6, Black