Straight, Conduit Fitting, 29mm Nominal Size, PG29, Polyamide 6, Black
- RS Stock No.:
- 289-1219
- Mfr. Part No.:
- BVND-P299GT
- Manufacturer:
- PMA
Subtotal (1 pack of 30 units)**
€237.18
(exc. VAT)
€291.73
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €237.18 | €7.906 |
**price indicative
Related links
- Straight 29mm Nominal Size Polyamide 6, Black
- Straight 29mm Nominal Size Polyamide 6, Black
- Straight 29mm Nominal Size Polyamide 6, Black
- Straight Connector 29mm Nominal Size Polyamide 6, Black
- PMA Straight 29mm Nominal Size PA 6, Black IP68 rating
- PMA 90° Curved Elbow 29mm Nominal Size PA 6, Black IP66 rating
- PMA 90° Elbow 29mm Nominal Size PA 6, Black IP68 rating
- PMA Straight 29mm Nominal Size PA 6, Black IP68 rating