Flexible Fitting, Conduit Fitting, 48mm Nominal Size, PG48, Polyamide 6, Black
- RS Stock No.:
- 289-1221
- Mfr. Part No.:
- BVND-P488GT
- Manufacturer:
- PMA
Subtotal (1 pack of 10 units)**
€191.34
(exc. VAT)
€235.35
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €191.34 | €19.134 |
**price indicative
Related links
- Straight Connector 48mm Nominal Size Polyamide 6, Black
- PMA 90° Curved Elbow 48mm Nominal Size PA 6, Black IP66 rating
- Straight 48mm Nominal Size Polyamide 6, Black
- Straight 48mm Nominal Size Polyamide 6, Black
- PMA Straight 48mm Nominal Size PA 6, Black IP68 rating
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black
- Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- Flexible Fitting 10mm Nominal Size Polyamide 6, Black