Washer, Conduit Fitting, 7mm Nominal Size, Polyamide, Black
- RS Stock No.:
- 289-1324
- Mfr. Part No.:
- RKS-07
- Manufacturer:
- PMA
Price 1 Pack of 100**
€171.08
(exc. VAT)
€210.43
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €171.08 | €1.711 |
**price indicative
Related links
- One Piece Conduit Support System 7mm Nominal Size Black
- PMA Flexible Fitting 7mm Nominal Size Polyamide 6, Black
- PMA Conduit Clip 7mm Nominal Size Grey
- PMA End Sleeve 10mm Nominal Size Black
- PMA End Sleeve 23mm Nominal Size Black
- End Sleeve 29mm Nominal Size Black
- End Sleeve 56mm Nominal Size Black
- End Sleeve 36mm Nominal Size Black