RS PRO Angle Box, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver IP67 rating
- RS Stock No.:
- 471-1271
- Manufacturer:
- RS PRO
Save 9% when you buy 25 units
Subtotal (1 unit)*
€132.04
(exc. VAT)
€162.41
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 11 | €132.04 |
12 - 24 | €122.80 |
25 + | €118.84 |
*price indicative
- RS Stock No.:
- 471-1271
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 25mm | |
Fitting Type | Angle Box | |
Material | 316 Stainless Steel | |
Colour | Silver | |
IP Rating | IP67 | |
Finish | Satin | |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 25mm | ||
Fitting Type Angle Box | ||
Material 316 Stainless Steel | ||
Colour Silver | ||
IP Rating IP67 | ||
Finish Satin | ||
Standards Met BS EN 60529:1992 - IEC 529:1989, UL | ||
Related links
- RS PRO Angle Box 20mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Terminal Box 25mm Nominal Size Silver IP67 rating
- RS PRO Through Box 25mm Nominal Size Silver IP67 rating
- RS PRO 3 Way Tee Box 25mm Nominal Size Silver IP67 rating
- RS PRO Male Bush 25mm Nominal Size Silver IP67 rating
- RS PRO Terminal Box 20mm Nominal Size Silver IP67 rating
- RS PRO Through Box 20mm Nominal Size Silver IP67 rating
- RS PRO 3 Way Tee Box 20mm Nominal Size Silver IP67 rating