Schneider Electric Terminal Box, Conduit Fitting, 25mm Nominal Size, uPVC, Black
- RS Stock No.:
- 513-6198
- Mfr. Part No.:
- 25CJB2B
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€28.29
(exc. VAT)
€34.80
(inc. VAT)
Related links
- Schneider Electric Terminal Box 25mm Nominal Size White
- Schneider Electric Through Box 25mm Nominal Size Black
- Schneider Electric Adapter 25mm Nominal Size Black
- Schneider Electric Coupler 25mm Nominal Size Black
- Schneider Electric Terminal Box 20mm Nominal Size White
- Schneider Electric Angle Box 25mm Nominal Size White
- Schneider Electric Adapter 25mm Nominal Size White
- Schneider Electric Inspection Elbow 25mm Nominal Size White