- RS Stock No.:
- 731-4280
- Mfr. Part No.:
- XF16/M16/C90
- Manufacturer:
- Adaptaflex
40 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€25.45
(exc. VAT)
€31.30
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €25.45 | €5.09 |
10 - 49 | €24.20 | €4.84 |
50 + | €22.88 | €4.576 |
*price indicative |
- RS Stock No.:
- 731-4280
- Mfr. Part No.:
- XF16/M16/C90
- Manufacturer:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | 90° Elbow |
Thread Size | M16 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP65 |
Series | XF |
- RS Stock No.:
- 731-4280
- Mfr. Part No.:
- XF16/M16/C90
- Manufacturer:
- Adaptaflex