- RS Stock No.:
- 872-2272
- Mfr. Part No.:
- FCL21B
- Manufacturer:
- Flexicon
180 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 10)
€0.585
(exc. VAT)
€0.72
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.585 | €5.85 |
50 - 140 | €0.494 | €4.94 |
150 + | €0.472 | €4.72 |
*price indicative |
- RS Stock No.:
- 872-2272
- Mfr. Part No.:
- FCL21B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 21mm |
Fitting Type | Conduit Clip |
Material | Nylon 66 |
Colour | Black |
Finish | Black |
Standards Met | CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant |
Series | FCL |
- RS Stock No.:
- 872-2272
- Mfr. Part No.:
- FCL21B
- Manufacturer:
- Flexicon