- RS Stock No.:
- 872-6104
- Mfr. Part No.:
- FCC75
- Manufacturer:
- Flexicon
56 In stock for delivery within 2 working days
Added
Price Each
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Units | Per unit |
1 - 4 | €12.83 |
5 - 14 | €10.88 |
15 + | €10.36 |
- RS Stock No.:
- 872-6104
- Mfr. Part No.:
- FCC75
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FCC P Clips for Metallic Conduit
FCC plated steel P clips with PVC liner to support conduit.
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 76.2mm |
Fitting Type | P Clip |
Material | Bright Zinc Plated PVC |
Finish | Black |
Standards Met | CE, REACH, RoHS |
Series | FCC |
- RS Stock No.:
- 872-6104
- Mfr. Part No.:
- FCC75
- Manufacturer:
- Flexicon