Flexicon Straight, Swivel, Conduit Fitting, 40mm Nominal Size, M40, Brass IP66, IP67, IP68, IP69K rating
- RS Stock No.:
- 872-6151
- Mfr. Part No.:
- LTP40-M40-S
- Manufacturer:
- Flexicon
Subtotal (1 unit)*
€49.54
(exc. VAT)
€60.93
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €49.54 |
*price indicative
- RS Stock No.:
- 872-6151
- Mfr. Part No.:
- LTP40-M40-S
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 40mm | |
Fitting Type | Straight, Swivel | |
Thread Size | M40 | |
Material | Brass | |
IP Rating | IP66, IP67, IP68, IP69K | |
Finish | Nickel Plated | |
Series | LTP - C-S | |
Standards Met | BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 40mm | ||
Fitting Type Straight, Swivel | ||
Thread Size M40 | ||
Material Brass | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Finish Nickel Plated | ||
Series LTP - C-S | ||
Standards Met BS EN IEC 61386, CE Compliant, CSA Certified, Lloyd’s Register Type Approval, REACH Compliant, RoHS Compliant, UL Listed | ||
Related links
- Flexicon Straight 40mm Nominal Size Brass IP66 IP68, IP69 rating
- Flexicon Straight Conduit Fitting M40, Nickel Plated Brass IP40 rating
- Flexicon Straight Conduit Fitting M16 IP67 IP69K rating
- Flexicon Straight Conduit Fitting M25 IP67 IP69K rating
- Flexicon Straight Conduit Fitting M20 IP67 IP69K rating
- Flexicon Straight Conduit Fitting M32 IP67 IP69K rating
- Flexicon Straight 40mm Nominal Size Nickel Plated Brass IP54 rating
- Flexicon Swivel 16mm Nominal Size Brass IP66 IP68, IP69K rating