Flexicon Rubber End Cap, Conduit Fitting, 21mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating
- RS Stock No.:
- 872-6185
- Mfr. Part No.:
- REC21
- Manufacturer:
- Flexicon
Bulk discount available
Subtotal (1 pack of 10 units)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €2.219 | €22.19 |
50 - 140 | €1.775 | €17.75 |
150 + | €1.687 | €16.87 |
*price indicative
- RS Stock No.:
- 872-6185
- Mfr. Part No.:
- REC21
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 21mm | |
Fitting Type | Rubber End Cap | |
Material | Thermoplastic Elastomer | |
Colour | Black | |
IP Rating | IP66 | |
Series | REC | |
Standards Met | CE, REACH, RoHS | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 21mm | ||
Fitting Type Rubber End Cap | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
IP Rating IP66 | ||
Series REC | ||
Standards Met CE, REACH, RoHS | ||
Related links
- Flexicon Rubber End Cap 16mm Nominal Size Black IP66 rating
- Flexicon Rubber End Cap 42mm Nominal Size Black IP66 rating
- Flexicon Rubber End Cap 28mm Nominal Size Black IP66 rating
- Flexicon Rubber End Cap 34mm Nominal Size Black IP66 rating
- Flexicon Rubber End Cap 54mm Nominal Size Black IP66 rating
- Flexicon Rubber End Cap 13mm Nominal Size Black IP66 rating
- Flexicon Straight 21mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 21mm Nominal Size Nylon 66, Black IP66 rating