- RS Stock No.:
- 916-3368
- Mfr. Part No.:
- NVNV-M508-14
- Manufacturer:
- PMA
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€433.06
(exc. VAT)
€532.66
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €433.06 | €43.306 |
10 + | €389.76 | €38.976 |
*price indicative |
- RS Stock No.:
- 916-3368
- Mfr. Part No.:
- NVNV-M508-14
- Manufacturer:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
NVNV - IP68 Metal Thread Straight Fittings
NVNV IP68 Metal Thread straight fittings are generally used in heavy machine and railway vehicle construction where increased requirements to the system are required.
High grade formulated polyamide 6 with nickel-plated metal thread
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Extremely high thread pull-out connection strength
Very high impact resistance
Vibration proof connection to PMAFLEX conduits
Easy installation
Very good chemical properties
Polyamide is free of halogens and cadmium
Self-extinguishing, free of halogen, phosphor and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Temp range -40°C to 105°C: Short term to 160°C
Approvals
CE
CUL/UL recognised
CUL/UL recognised
Specifications
Attribute | Value |
---|---|
Nominal Size | 48mm |
Fitting Type | Fixed Fitting |
Thread Size | M50 x 1.5 |
Material | Brass |
Colour | Black |
IP Rating | IP68, IP69K |
Finish | Nickel Plated |
Standards Met | CE, cRUus |
Series | VNV |