- RS Stock No.:
- 917-2044
- Manufacturer:
- RS PRO
11 In stock for delivery within 1 working days
Added
Price 1 Pack of 4
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €2.09 | €0.522 |
10 - 49 | €1.79 | €0.448 |
50 + | €1.45 | €0.362 |
*price indicative |
- RS Stock No.:
- 917-2044
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC Conduit Straight Couplers
This RS Pro circular conduit straight coupler is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black.
Specifications
Attribute | Value |
---|---|
Nominal Size | (Dia) 20mm |
Fitting Type | Coupler |
Material | PVC |
Colour | White |