HellermannTyton Black, Conduit, Polyamide 6, Black
- RS Stock No.:
- 329-883
- Mfr. Part No.:
- 166-11111
- Manufacturer:
- HellermannTyton
Subtotal (1 metre)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Temporarily out of stock
- 125 unit(s) shipping from 04 March 2026
- Plus 125 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
|---|---|
| 1 + | €2.70 |
*price indicative
- RS Stock No.:
- 329-883
- Mfr. Part No.:
- 166-11111
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Conduit | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | No | |
| Series | 166-11111 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Conduit | ||
Material Polyamide 6 | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals No | ||
Series 166-11111 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight corrugated flexible conduit is designed for industrial applications, including machine building, plant construction, control panels and public buildings. It has high impact strength and recovers if crushed with highly resistant to solvents and oils.
Very flexible and high fatigue life
Very abrasion resistant
Free of halogen
Sulphur and phosphorus free
Self extinguishing according to UL94 V2
