PMA Uster, Flexible Conduit Fitting, NW 10 Nominal Size, Polyamide, Nylon 12, Grey
- RS Stock No.:
- 599-527
- Distrelec Article No.:
- 304-65-832
- Mfr. Part No.:
- PIST-10S.50
- Manufacturer:
- PMA Uster
Image representative of range
Subtotal (1 reel of 50 metres)*
€108.67
(exc. VAT)
€133.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.67 | €2.173 |
*price indicative
- RS Stock No.:
- 599-527
- Distrelec Article No.:
- 304-65-832
- Mfr. Part No.:
- PIST-10S.50
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW 10 | |
| Material | Polyamide, Nylon 12 | |
| Colour | Grey | |
| Standards/Approvals | CE | |
| Series | PIST | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW 10 | ||
Material Polyamide, Nylon 12 | ||
Colour Grey | ||
Standards/Approvals CE | ||
Series PIST | ||
Related links
- PMA Uster NW 23 Nominal Size Nylon 12, Grey
- PMA Uster T (Fine Profile) NW 10 Nominal Size Polyamide 6 Black,
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Black RAL 9005
- PMA Uster NW 23 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster NW 7 Nominal Size Polyamide 6, Black IP40 rating
