PMA Uster Fine Profile Very Heavy Wall Pliable Conduit, Flexible Conduit Fitting, NW 12 Nominal Size, M16 x 1.5,
- RS Stock No.:
- 599-541
- Distrelec Article No.:
- 304-65-834
- Mfr. Part No.:
- VOHD-12B.50
- Manufacturer:
- PMA Uster
Image representative of range
Subtotal (1 reel of 50 metres)*
€171.87
(exc. VAT)
€211.40
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €171.87 | €3.437 |
*price indicative
- RS Stock No.:
- 599-541
- Distrelec Article No.:
- 304-65-834
- Mfr. Part No.:
- VOHD-12B.50
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW 12 | |
| Product Type | Flexible Conduit Fitting | |
| Sub Type | Fine Profile Very Heavy Wall Pliable Conduit | |
| Thread Size | M16 x 1.5 | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliance | |
| Series | PMAFLEX | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW 12 | ||
Product Type Flexible Conduit Fitting | ||
Sub Type Fine Profile Very Heavy Wall Pliable Conduit | ||
Thread Size M16 x 1.5 | ||
Material Polyamide 6 | ||
Colour Black | ||
Standards/Approvals RoHS Compliance | ||
Series PMAFLEX | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 29 Nominal Size
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 23 Nominal Size
- PMA Uster Coarse Profile Very Heavy Wall Pliable Conduit NW 56 Nominal Size
- PMA Uster T (Fine Profile) NW 10 Nominal Size Polyamide 6 Black,
- PMA Uster T (Fine Profile) NW 17 Nominal Size Polyamide 6 Black,
- PMA Uster NW 29 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey