PMA Uster, Flexible Conduit Fitting, M50 x 1.5, Specially Modified Polypropylene, Black
- RS Stock No.:
- 599-616
- Mfr. Part No.:
- POST-29B.50
- Manufacturer:
- PMA Uster
Image representative of range
Subtotal (1 reel of 50 metres)*
€379.07
(exc. VAT)
€466.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €379.07 | €7.581 |
*price indicative
- RS Stock No.:
- 599-616
- Mfr. Part No.:
- POST-29B.50
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Thread Size | M50 x 1.5 | |
| Material | Specially Modified Polypropylene | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | PMAFLEX | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Thread Size M50 x 1.5 | ||
Material Specially Modified Polypropylene | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series PMAFLEX | ||
Related links
- PMA Uster M50 x 1.5 Black
- PMA Uster NW 17 Nominal Size Specially Modified Polyethylene, Grey
- PMA Uster NW 29 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster 90° Elbow Specially Modified Polyamide Grey IP68, IP67 rating
- PMA Uster 90° Elbow Specially Modified Polyamide Grey IP67, IP68 rating
- PMA Uster NW 7 Nominal Size Polypropylene, Black IP40 rating
