PMA Uster G (General), Flexible Conduit Fitting, NW 29 Nominal Size, M32 x 1.5, Polyethylene, Polyamide 6, Grey
- RS Stock No.:
- 599-619
- Mfr. Part No.:
- XPCLG-29BB.50
- Manufacturer:
- PMA Uster
Image representative of range
Subtotal (1 reel of 50 metres)*
€413.12
(exc. VAT)
€508.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €413.12 | €8.262 |
*price indicative
- RS Stock No.:
- 599-619
- Mfr. Part No.:
- XPCLG-29BB.50
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW 29 | |
| Product Type | Flexible Conduit Fitting | |
| Sub Type | G (General) | |
| Thread Size | M32 x 1.5 | |
| Material | Polyethylene, Polyamide 6 | |
| Colour | Grey | |
| Standards/Approvals | IEC EN 61386, UL 94, UL 1696 | |
| Series | XPCL | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW 29 | ||
Product Type Flexible Conduit Fitting | ||
Sub Type G (General) | ||
Thread Size M32 x 1.5 | ||
Material Polyethylene, Polyamide 6 | ||
Colour Grey | ||
Standards/Approvals IEC EN 61386, UL 94, UL 1696 | ||
Series XPCL | ||
Related links
- PMA Uster G (General) NW 36 Nominal Size Polyamide 6 Grey
- PMA Uster NW 29 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 29 Nominal Size
- PMA Uster NW 10 Nominal Size Nylon 12, Grey
- PMA Uster NW 23 Nominal Size Grey
- PMA Uster NW 23 Nominal Size Nylon 12, Grey
