- RS Stock No.:
- 275-8803
- Mfr. Part No.:
- IMT56620
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.82 |
- RS Stock No.:
- 275-8803
- Mfr. Part No.:
- IMT56620
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric tube rigid tulip conduit offers better protection against impacts. It is a ecological product of superior quality and manufactured with respect for the environment, it does not contain any SVHC (substances of very high concern), mercury or heavy metals. It can be installed indoors and outdoors.
Low smoke
Flame retardant
Durable
Flame retardant
Durable
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 16.9mm |
Material | PVC |
Conduit Type | Rigid |
Outer Diameter | 20mm |
Colour | White |