- RS Stock No.:
- 288-2132
- Mfr. Part No.:
- NSYCRTA3UD
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23-07-2024, delivery within 2 working days
Price Each
€426.35
(exc. VAT)
€524.41
(inc. VAT)
Units | Per unit |
---|---|
1 + | €426.35 |
- RS Stock No.:
- 288-2132
- Mfr. Part No.:
- NSYCRTA3UD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Actassi 19-inch front panel in grey (RAL 7035) is a durable and reliable mounting accessory for modular distribution applications. With a 3U rack unit and made of high quality anodized aluminium, this product is designed to fit Actassi enclosures perfectly, providing a secure fixing mode with 4 screws.
Made of 3mm thick anodized aluminium for durability
Mounting location on vertical uprights for easy installation
Compatible with Actassi enclosures and Spacial SF S, SF E, VDM, PLA enclosures
Mercury free and RoHS compliant for environmental sustainability
Designed for 19 inch racks with a depth of 3mm
Mounting location on vertical uprights for easy installation
Compatible with Actassi enclosures and Spacial SF S, SF E, VDM, PLA enclosures
Mercury free and RoHS compliant for environmental sustainability
Designed for 19 inch racks with a depth of 3mm
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Series | Actassi |
Colour | Grey |