Subtotal (1 box of 50 metres)*
€948.00
(exc. VAT)
€1,166.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €948.00 | €18.96 |
*price indicative
- RS Stock No.:
- 289-1774
- Mfr. Part No.:
- MKV-PG-21
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Conduit | |
| Series | MKV | |
| Colour | Silver | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Conduit | ||
Series MKV | ||
Colour Silver | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- DE
The Festo Protective conduit is designed to provide moderate corrosion stress resistance with optional mounting position. It is RoHS compliant, ensuring environmentally friendly materials.
Provides moderate corrosion stress resistance with CRC 2 class
Conforms to LABS standards for sustainability
