- RS Stock No.:
- 146-2872
- Mfr. Part No.:
- 4223F-312G
- Manufacturer:
- MG Chemicals
In stock for delivery within 8 working days
Added
Price Each
€38.37
(exc. VAT)
€47.20
(inc. VAT)
Units | Per unit |
1 - 5 | €38.37 |
6 - 14 | €36.85 |
15 + | €36.05 |
- RS Stock No.:
- 146-2872
- Mfr. Part No.:
- 4223F-312G
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Our 4223F Polyurethane Conformal Coating is a heat curing, one part product that provides an excellent scratch, chemical resistant finish, meets UL 94-V0, and free of xylene and other hazardous air pollutants. This one part coating is easy to use and repair: it does not require special or costly equipment or materials. It is ideal for chemically challenging environments.The 4223F urethane protects electric circuits against aggressive chemicals, moisture, dirt, dust, thermal shocks, and scratches. This avoids corrosion and physical damages to electric components. It insulates against high-voltage arcing, shorts, and static discharges, allowing for traces to be put closer to one another.
Rated UL 746E (file # E203094) for outdoor use
Externally Qualified to IPC-CC-830B-class A, by Pacific Testing Laboratories
Good solvent resistance
Good resistance to salt fog and sulfur
High gloss finish
Service temperature range -40°C to +125°C
Good low temperature flexibility
Cure time, 16 hours @ 80°C or 6 hours at 80°C and 7 days at ambient temperature
Easy to inspect—fluoresces under black light (UV light)
Free of isocyanates, xylene, toluene, and other hazardous air pollutants
Suitable for robotic spray equipment, custom formulations available for specific machines
Easy rework and repairs—can solder through
Removable with Cat. No. 8312 (liquid) Conformal Coating Stripper
Externally Qualified to IPC-CC-830B-class A, by Pacific Testing Laboratories
Good solvent resistance
Good resistance to salt fog and sulfur
High gloss finish
Service temperature range -40°C to +125°C
Good low temperature flexibility
Cure time, 16 hours @ 80°C or 6 hours at 80°C and 7 days at ambient temperature
Easy to inspect—fluoresces under black light (UV light)
Free of isocyanates, xylene, toluene, and other hazardous air pollutants
Suitable for robotic spray equipment, custom formulations available for specific machines
Easy rework and repairs—can solder through
Removable with Cat. No. 8312 (liquid) Conformal Coating Stripper
Specifications
Attribute | Value |
---|---|
Package Size | 430 ml |
Package Type | Aerosol |
Application | Automobile, Electric Generators, Electrical Connectors, Electronic Components in Corrosive Environments:Farming, Fire Alarms Components, LED Boards, Marine, Mining, Motors, Oil Exploration, PCBs, Porcelains, Relays, Sensors, Smelting, Transformers |
Material | PUR |
Colour | Clear |
Maximum Operating Temperature | +145°C |
Minimum Operating Temperature | -40°C |
Trade Name | 4223F |
- RS Stock No.:
- 146-2872
- Mfr. Part No.:
- 4223F-312G
- Manufacturer:
- MG Chemicals