- RS Stock No.:
- 155-8156
- Mfr. Part No.:
- APL500ML
- Manufacturer:
- Electrolube
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 155-8156
- Mfr. Part No.:
- APL500ML
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Acrylic Conformal Coating – APL
APL is a flexible, fast drying transparent acrylic conformal coating, used for the protection of electronic circuitry.
A flexible, transparent acrylic conformal coating
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying
Note
Rs Stock - 448174, The primary use of UAT is to dilute coatings for use in dip and spray coating applications
Specifications
Attribute | Value |
---|---|
Package Size | 500 ml |
Package Type | Tin |
Application | PCBs |
Material | Acrylic Resin |
Colour | Transparent |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Trade Name | APL |
- RS Stock No.:
- 155-8156
- Mfr. Part No.:
- APL500ML
- Manufacturer:
- Electrolube