- RS Stock No.:
- 181-0384
- Mfr. Part No.:
- 8310A-55ML
- Manufacturer:
- MG Chemical
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€19.11
(exc. VAT)
€23.51
(inc. VAT)
Units | Per unit |
1 - 14 | €19.11 |
15 - 39 | €18.32 |
40 + | €14.19 |
- RS Stock No.:
- 181-0384
- Mfr. Part No.:
- 8310A-55ML
- Manufacturer:
- MG Chemical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The 8310A Conformal Coating Stripper - Gel removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes, and silicones based conformal coatings. It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by softening or swelling the coat to aid with mechanical removal. This stripper is safe for most types of PCB components. It is fully biodegradable and environmentally safe. Applications & Usages:The primary applications of the 8310A are for PCB maintenance and repairs. It also works well for removing conductive ink lacquers.
Strips acrylics, polyurethanes, and silicones
Ideal for spot removal
Safe on metals
Contains no SVHCs
Biodegradable
Ideal for spot removal
Safe on metals
Contains no SVHCs
Biodegradable
Specifications
Attribute | Value |
---|---|
Package Size | 55 ml |
Package Type | Bottle |
Application | PCBs |
Colour | Clear |
- RS Stock No.:
- 181-0384
- Mfr. Part No.:
- 8310A-55ML
- Manufacturer:
- MG Chemical