MG Chemicals Clear Acrylic, Alkyd, Cellulose Acetate Butyrate, Epoxy, Nitrocellulose, Polyester Resin Conformal Coating
- RS Stock No.:
- 918-5052
- Mfr. Part No.:
- 4352-1L
- Manufacturer:
- MG Chemicals
In stock for delivery within 8 working days
Added
Price Each
€36.73
(exc. VAT)
€45.18
(inc. VAT)
Units | Per unit |
1 - 5 | €36.73 |
6 - 14 | €35.26 |
15 + | €34.49 |
- RS Stock No.:
- 918-5052
- Mfr. Part No.:
- 4352-1L
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MG Chemicals Thinners
The MG Chemicals 4352 clear, moderate drying thinner is designed to use with conformal products. The solvent is an excellent solution for use on sensitive substrates.
Features and Benefits
Not classified as a Hazardous Air Pollutant (non-HAP)
Excellent levelling and gloss
Promotes good flow properties and suppresses blushing
Compatible with most sensitive substrates that are used in electronic parts and enclosures
Compatible with film forming paint products with acrylic, alkyd, cellulose acetate butyrate, epoxy, nitrocellulose or polyester resins
Can be mixed with alcohols, aldehydes, glycols and ketones
Excellent levelling and gloss
Promotes good flow properties and suppresses blushing
Compatible with most sensitive substrates that are used in electronic parts and enclosures
Compatible with film forming paint products with acrylic, alkyd, cellulose acetate butyrate, epoxy, nitrocellulose or polyester resins
Can be mixed with alcohols, aldehydes, glycols and ketones
Caution
This liquid is highly flammable and must be kept away from flames and other ignition sources. Avoid breathing in fumes or direct contact with the material.
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | Electronics |
Material | Acrylic, Alkyd, Cellulose Acetate Butyrate, Epoxy, Nitrocellulose, Polyester Resin |
Colour | Clear |
Trade Name | 4352 THINNER 2 |
- RS Stock No.:
- 918-5052
- Mfr. Part No.:
- 4352-1L
- Manufacturer:
- MG Chemicals