MiniTec Screw, Connecting Component

Subtotal (1 unit)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.88

*price indicative

RS Stock No.:
835-540
Mfr. Part No.:
21.2530/1
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Screw

Product Type

Connecting Component

Material

Steel

Structural Element Type

Connecting Component

Length

156mm

Product System

Profile Assembly System

Series

21.2530/1

RoHS Status: Exempt

COO (Country of Origin):
CN
The MiniTec Handle is designed for secure attachment of doors and lids to profile grooves, ensuring stability and functionality in various applications.

Produced from Durable grey PA material for enhanced longevity

Integrated with fastening hardware for straightforward assembly

Compatible with steel and zinc plated elements for versatile use

Each piece weighs only 0.081 kg for ease of handling

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy