MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-560
- Mfr. Part No.:
- 21.1099/1
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
New product - Preorder today
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.13 |
*price indicative
- RS Stock No.:
- 835-560
- Mfr. Part No.:
- 21.1099/1
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 107mm | |
| Product System | Profile Assembly System | |
| Series | 21.1099/1 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 107mm | ||
Product System Profile Assembly System | ||
Series 21.1099/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The MiniTec Handle is designed for securing components with a square nut and fixed positioning, ensuring stability and ease of use in applications.
Made of Durable PA material in grey for longevity
Lightweight design at 0.064 kg/piece for efficient handling
Zinc-plated steel ensures resistance to corrosion
Fastening material included for convenient installation
