- RS Stock No.:
- 200-7337
- Mfr. Part No.:
- 3842523558
- Manufacturer:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-7337
- Mfr. Part No.:
- 3842523558
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Bosch Rexroth bracket 45/45 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
Cover cap to protect from dirt
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint
Specifications
Attribute | Value |
---|---|
Connector Type | Mounting Bracket |
Fits Groove Size | 10mm |
Material | Aluminium, Die Cast Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 45mm |